1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 2012KF-102T04

DigiKey Part Number
4816-FCM2012KF-102T04TR-ND - Tape & Reel (TR)
4816-FCM2012KF-102T04CT-ND - Cut Tape (CT)
4816-FCM2012KF-102T04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 2012KF-102T04
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 400mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.538
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.39300kr.3.93
25kr.0.32960kr.8.24
50kr.0.28920kr.14.46
100kr.0.25360kr.25.36
250kr.0.21352kr.53.38
500kr.0.18716kr.93.58
1.000kr.0.16357kr.163.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12319kr.492.76
8.000kr.0.10578kr.846.24
12.000kr.0.09632kr.1,155.84
20.000kr.0.08718kr.1,743.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750