FCM 1005KF-300T03
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM 1608KF-121T06

DigiKey Part Number
4816-FCM1608KF-121T06TR-ND - Tape & Reel (TR)
4816-FCM1608KF-121T06CT-ND - Cut Tape (CT)
4816-FCM1608KF-121T06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM 1608KF-121T06
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 600mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23700kr.2.37
25kr.0.20480kr.5.12
50kr.0.18440kr.9.22
100kr.0.16510kr.16.51
250kr.0.14260kr.35.65
500kr.0.12736kr.63.68
1.000kr.0.11315kr.113.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08800kr.352.00
8.000kr.0.07674kr.613.92
12.000kr.0.07052kr.846.24
20.000kr.0.06400kr.1,280.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000