
TS80430N | |
|---|---|
DigiKey Part Number | 2713-TS80430N-ND |
Manufacturer | |
Manufacturer Product Number | TS80430N |
Description | RF SWITCH SP4T 30MHZ-2.5GHZ 100W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SP4T 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TS80430N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | Cellular, LTE | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 30MHz ~ 1GHz | |
Isolation | 36dB | |
Insertion Loss | 0.37dB | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | - | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.465.40000 | kr.465.40 |
| 10 | kr.386.21800 | kr.3,862.18 |
| 25 | kr.366.44040 | kr.9,161.01 |
| 100 | kr.344.70970 | kr.34,470.97 |
| Unit Price without VAT: | kr.465.40000 |
|---|---|
| Unit Price with VAT: | kr.581.75000 |








