RF Amplifier IC Cellular 30MHz ~ 4GHz 32-QFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC Cellular 30MHz ~ 4GHz 32-QFN (3x6)
TA9210D

TA9210D

DigiKey Part Number
2713-TA9210DTR-ND - Tape & Reel (TR)
2713-TA9210DCT-ND - Cut Tape (CT)
2713-TA9210DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA9210D
Description
PA RF GAN PWR 12.5W .03-4GHZ 32V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular 30MHz ~ 4GHz 32-QFN (3x6)
Datasheet
 Datasheet
EDA/CAD Models
TA9210D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TagoreTech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
30MHz ~ 4GHz
P1dB
-
Gain
18dB
Noise Figure
-
RF Type
Cellular
Voltage - Supply
28V ~ 32V
Current - Supply
-
Test Frequency
800MHz
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.442.77000kr.442.77
10kr.388.71300kr.3,887.13
25kr.370.00520kr.9,250.13
100kr.344.38240kr.34,438.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.289.35092kr.868,052.76
Manufacturers Standard Package
Unit Price without VAT:kr.442.77000
Unit Price with VAT:kr.553.46250