Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJ358GD

DigiKey Part Number
5536-TJ358GDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TJ358GD
Description
IC OPAMP GP 2 CIRCUIT SOP-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
0.7V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate kr.574.05 flat rate shipping fee will apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.32250kr.806.25
Unit Price without VAT:kr.0.32250
Unit Price with VAT:kr.0.40313