
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAEJIN | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.37V, 4.62V | |
Output | Open Drain, Open Drain | |
Reset | Active High | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -10°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |

