Similar


TG-A2030-5-5-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2030-5-5-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2030-5-5-1.0 |
Description | THERM PAD 5X5MM WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color White |
Part Status Obsolete | Thermal Conductivity 2.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 5.00mm x 5.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A2200-5-5-1.0 | t-Global Technology | 5.648 | 1168-TG-A2200-5-5-1.0-ND | kr.0.63000 | Similar |


