Thermal Pad White 49.00mm x 33.00mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-T1000-49-33-0.25-5PT

DigiKey Part Number
1168-TG-T1000-49-33-0.25-5PT-ND
Manufacturer
Manufacturer Product Number
TG-T1000-49-33-0.25-5PT
Description
THERM TAPE 49X33MM W/ADH WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad White 49.00mm x 33.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0100" (0.254mm)
Manufacturer
t-Global Technology
Material
Acrylic Elastomer
Series
Adhesive
Adhesive - Both Sides
Packaging
Bulk
Backing, Carrier
Fiberglass
Part Status
Active
Color
White
Usage
Multi
Thermal Conductivity
1.0W/m-K
Type
Tape
Shelf Life
6 Months
Shape
Rectangular
Shelf Life Start
Date of Manufacture
Outline
49.00mm x 33.00mm
Storage/Refrigeration Temperature
77°F (25°C) or Below
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.78200kr.27.82
25kr.2.65120kr.66.28
50kr.2.55500kr.127.75
100kr.2.46270kr.246.27
300kr.2.32340kr.697.02
500kr.2.26132kr.1,130.66
1.000kr.2.17959kr.2,179.59
5.000kr.2.01691kr.10,084.55
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500