

TG-APC93-20-20-1.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-APC93-20-20-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-APC93-20-20-1.0-0 |
Description | THERM PAD 20MMX20MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 20.00mm x 20.00mm Square |
Datasheet | Datasheet |
Category | Outline 20.00mm x 20.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Non-Silicone |
Packaging Box | Color Gray |
Part Status Active | Thermal Conductivity 2.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.51600 | kr.55.16 |
| 25 | kr.5.25200 | kr.131.30 |
| 50 | kr.5.06180 | kr.253.09 |
| 100 | kr.4.87930 | kr.487.93 |
| 250 | kr.4.64748 | kr.1,161.87 |
| 500 | kr.4.47946 | kr.2,239.73 |
| 1.000 | kr.4.31741 | kr.4,317.41 |
| 5.000 | kr.4.16443 | kr.20,822.15 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |




