TG-AL375-320-320-2.0-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 55
Unit Price: kr.396.44000
Datasheet
Thermal Pad Gray 320.00mm x 320.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 320.00mm x 320.00mm Square

TG-AL375-320-320-2.0-0

DigiKey Part Number
1168-TG-AL375-320-320-2.0-0-ND
Manufacturer
Manufacturer Product Number
TG-AL375-320-320-2.0-0
Description
THERM PAD 320X320MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 320.00mm x 320.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
320.00mm x 320.00mm
Manufacturer
t-Global Technology
Thickness
0.0790" (2.000mm)
Series
Material
Silicone Elastomer
Packaging
Box
Color
Gray
Part Status
Obsolete
Thermal Conductivity
1.6W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-AH486-310-310-2.0-0t-Global Technology551168-TG-AH486-310-310-2.0-0-NDkr.396.44000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes