

TG-AL373-28-28-1.0-0 | |
---|---|
DigiKey Part Number | 1168-TG-AL373-28-28-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-28-28-1.0-0 |
Description | THERM PAD 28MMX28MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 28.00mm x 28.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 28.00mm x 28.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.8.59745 | kr.1,719.49 |
Unit Price without VAT: | kr.8.59745 |
---|---|
Unit Price with VAT: | kr.10.74681 |