
TG-A6200F-310-310-4.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200F-310-310-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200F-310-310-4.0 |
Description | THERM PAD 310MMX310MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 310.00mm x 310.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,123.71000 | kr.2,123.71 |
| Unit Price without VAT: | kr.2,123.71000 |
|---|---|
| Unit Price with VAT: | kr.2,654.63750 |

