TG-A6200-5-5-4.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-5-5-4.0

DigiKey Part Number
1168-TG-A6200-5-5-4.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-5-5-4.0
Description
THERM PAD 5X5MM BLUE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 5.00mm x 5.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
5.00mm x 5.00mm
Thickness
0.157" (4.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 428
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.86400kr.8.64
25kr.0.82440kr.20.61
50kr.0.79360kr.39.68
100kr.0.76540kr.76.54
250kr.0.72908kr.182.27
500kr.0.70272kr.351.36
1.000kr.0.67738kr.677.38
5.000kr.0.62189kr.3,109.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000