
TG-A6200-30-30-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-30-30-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-30-30-2.0 |
Description | THERM PAD 30MMX30MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 30.00mm x 30.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 30.00mm x 30.00mm |
Manufacturer t-Global Technology | Thickness 0.0790" (2.000mm) |
Series | Material Silicone |
Packaging Box | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.13.81500 | kr.138.15 |
| 25 | kr.13.15920 | kr.328.98 |
| 50 | kr.12.68380 | kr.634.19 |
| 100 | kr.12.22540 | kr.1,222.54 |
| 250 | kr.11.64428 | kr.2,911.07 |
| 500 | kr.11.22294 | kr.5,611.47 |
| 1.000 | kr.11.02241 | kr.11,022.41 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |




