
TG-A6200-10-10-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-10-10-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-10-10-5.0 |
Description | THERM PAD 10MMX10MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 10.00mm x 10.00mm |
Manufacturer t-Global Technology | Thickness 0.197" (5.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.93700 | kr.39.37 |
| 25 | kr.3.74840 | kr.93.71 |
| 50 | kr.3.61380 | kr.180.69 |
| 100 | kr.3.48380 | kr.348.38 |
| 250 | kr.3.31812 | kr.829.53 |
| 500 | kr.3.19828 | kr.1,599.14 |
| 1.000 | kr.3.08270 | kr.3,082.70 |
| 5.000 | kr.2.91418 | kr.14,570.90 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |




