

TG-A486G-640-320-1.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-A486G-640-320-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A486G-640-320-1.0-0 |
Description | THERM PAD 640X320MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 640.00mm x 320.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Gray |
Part Status Obsolete | Thermal Conductivity 6.3W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Purchase |
Outline 640.00mm x 320.00mm |

