
TG-A4500-40-40-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-40-40-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-40-40-1.0 |
Description | THERM PAD 40X40MM PURP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.16000 | kr.12.16 |
10 | kr.10.78400 | kr.107.84 |
25 | kr.10.27080 | kr.256.77 |
50 | kr.9.89960 | kr.494.98 |
100 | kr.9.54240 | kr.954.24 |
250 | kr.9.08928 | kr.2,272.32 |
500 | kr.8.76044 | kr.4,380.22 |
1.000 | kr.8.44326 | kr.8,443.26 |
5.000 | kr.7.74908 | kr.38,745.40 |
Unit Price without VAT: | kr.12.16000 |
---|---|
Unit Price with VAT: | kr.15.20000 |