
TG-A4500-150-150-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-150-150-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-150-150-1.0 |
Description | THERM PAD 150MMX150MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.00000 | kr.115.00 |
| 10 | kr.101.78700 | kr.1,017.87 |
| 25 | kr.96.95400 | kr.2,423.85 |
| 50 | kr.93.44500 | kr.4,672.25 |
| 100 | kr.90.06140 | kr.9,006.14 |
| 250 | kr.85.76900 | kr.21,442.25 |
| 500 | kr.82.65456 | kr.41,327.28 |
| Unit Price without VAT: | kr.115.00000 |
|---|---|
| Unit Price with VAT: | kr.143.75000 |



