
TG-A4500-15-15-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4500-15-15-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-15-15-5.0 |
Description | THERM PAD 15MMX15MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.46000 | kr.6.46 |
| 10 | kr.5.72800 | kr.57.28 |
| 25 | kr.5.45520 | kr.136.38 |
| 50 | kr.5.25820 | kr.262.91 |
| 100 | kr.5.06880 | kr.506.88 |
| 250 | kr.4.82816 | kr.1,207.04 |
| 500 | kr.4.65356 | kr.2,326.78 |
| 1.000 | kr.4.48525 | kr.4,485.25 |
| 5.000 | kr.4.11693 | kr.20,584.65 |
| Unit Price without VAT: | kr.6.46000 |
|---|---|
| Unit Price with VAT: | kr.8.07500 |

