
TG-A38KX-385-285-5.0-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-385-285-5.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-385-285-5.0-1A |
Description | THERM PAD 385X285MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 385.00mm x 285.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 385.00mm x 285.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.8W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,392.32000 | kr.1,392.32 |
| 10 | kr.1,231.78200 | kr.12,317.82 |
| 25 | kr.1,173.03280 | kr.29,325.82 |
| 50 | kr.1,130.38720 | kr.56,519.36 |
| Unit Price without VAT: | kr.1,392.32000 |
|---|---|
| Unit Price with VAT: | kr.1,740.40000 |

