
TG-A38KF-190-140-3.0 | |
---|---|
DigiKey Part Number | 1168-TG-A38KF-190-140-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KF-190-140-3.0 |
Description | THERM PAD 190MMX140MM BLUE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 190.00mm x 140.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 190.00mm x 140.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.3W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | kr.225.15200 | kr.1,125.76 |
Unit Price without VAT: | kr.225.15200 |
---|---|
Unit Price with VAT: | kr.281.44000 |