
TG-A38KF-190-140-1.0-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KF-190-140-1.0-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KF-190-140-1.0-2A |
Description | THERM PAD 190MMX140MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 190.00mm x 140.00mm Rectangular Tacky - One Side |
Datasheet | Datasheet |
Category | Outline 190.00mm x 140.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - One Side |
Part Status Active | Backing, Carrier Fiberglass |
Usage Multi | Color Blue |
Type Pad, Sheet | Thermal Conductivity 1.8W/m-K |
Shape Rectangular | Shelf Life 12 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.123.27400 | kr.616.37 |
| Unit Price without VAT: | kr.123.27400 |
|---|---|
| Unit Price with VAT: | kr.154.09250 |

