TG-A373S-310-310-0.3-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A373S-310-310-10.0-1A

DigiKey Part Number
1168-TG-A373S-310-310-10.0-1A-ND
Manufacturer
Manufacturer Product Number
TG-A373S-310-310-10.0-1A
Description
THERM PAD 310MMX310MM W/ADH YLW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 310.00mm x 310.00mm Square Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.394" (10.00mm)
Material
Silicone
Adhesive
Adhesive - One Side
Backing, Carrier
-
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,759.30000kr.1,759.30
10kr.1,556.38400kr.15,563.84
25kr.1,482.10440kr.37,052.61
Manufacturers Standard Package
Unit Price without VAT:kr.1,759.30000
Unit Price with VAT:kr.2,199.12500