
TG-A373F-300-300-0.45-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-300-300-0.45-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-300-300-0.45-2A |
Description | THERM PAD 300MMX300MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 300.00mm x 300.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0177" (0.450mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Not For New Designs | Color Yellow |
Usage Multi | Thermal Conductivity 1.5W/m-K |
Type Conductive Pad, Sheet | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Manufacture |
Outline 300.00mm x 300.00mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.19000 | kr.119.19 |
| 10 | kr.105.48500 | kr.1,054.85 |
| 25 | kr.100.47360 | kr.2,511.84 |
| 50 | kr.96.83720 | kr.4,841.86 |
| 100 | kr.95.01880 | kr.9,501.88 |
| Unit Price without VAT: | kr.119.19000 |
|---|---|
| Unit Price with VAT: | kr.148.98750 |

