

TG-A373F-150-150-0.25-1A | |
|---|---|
DigiKey Part Number | 1168-TG-A373F-150-150-0.25-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A373F-150-150-0.25-1A |
Description | THERM PAD 150MMX150MM W/ADH YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Category | Thickness 0.0100" (0.254mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Adhesive - One Side |
Packaging Box | Color Yellow |
Part Status Not For New Designs | Thermal Conductivity 1.4W/m-K |
Type Conductive Pad, Sheet | Shelf Life 12 Months |
Shape Square | Base Product Number |
Outline 150.00mm x 150.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 10 | kr.20.90900 | kr.209.09 |
| 25 | kr.19.91520 | kr.497.88 |
| 50 | kr.19.19500 | kr.959.75 |
| 100 | kr.18.50140 | kr.1,850.14 |
| 250 | kr.17.62192 | kr.4,405.48 |
| 500 | kr.17.09898 | kr.8,549.49 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |

