
TG-A3500F-150-150-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500F-150-150-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500F-150-150-5.0 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.281.80000 | kr.281.80 |
| 10 | kr.249.38300 | kr.2,493.83 |
| 25 | kr.237.52240 | kr.5,938.06 |
| 50 | kr.228.91560 | kr.11,445.78 |
| 100 | kr.220.61130 | kr.22,061.13 |
| 250 | kr.210.07960 | kr.52,519.90 |
| Unit Price without VAT: | kr.281.80000 |
|---|---|
| Unit Price with VAT: | kr.352.25000 |


