
TG-A3500-150-150-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-150-150-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-150-150-5.0 |
Description | THERM PAD 150MMX150MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 150.00mm x 150.00mm |
Manufacturer t-Global Technology | Thickness 0.197" (5.00mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Tacky - Both Sides |
Part Status Active | Color Yellow |
Usage Multi | Thermal Conductivity 3.5W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.260.89000 | kr.260.89 |
| 10 | kr.230.88400 | kr.2,308.84 |
| 25 | kr.219.90400 | kr.5,497.60 |
| 50 | kr.217.93880 | kr.10,896.94 |
| Unit Price without VAT: | kr.260.89000 |
|---|---|
| Unit Price with VAT: | kr.326.11250 |

