
TG-A2200-10-10-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A2200-10-10-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2200-10-10-0.5 |
Description | THERM PAD 10MMX10MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 10.00mm x 10.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.41900 | kr.4.19 |
| 25 | kr.0.40000 | kr.10.00 |
| 50 | kr.0.38440 | kr.19.22 |
| 100 | kr.0.37090 | kr.37.09 |
| 250 | kr.0.35320 | kr.88.30 |
| 500 | kr.0.34056 | kr.170.28 |
| 1.000 | kr.0.32824 | kr.328.24 |
| 5.000 | kr.0.30140 | kr.1,507.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |


