
TG-A20KX-285-190-2.0 | |
---|---|
DigiKey Part Number | 1168-TG-A20KX-285-190-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-285-190-2.0 |
Description | THERM PAD 285MMX190MM GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 285.00mm x 190.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 285.00mm x 190.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | kr.175.87200 | kr.879.36 |
Unit Price without VAT: | kr.175.87200 |
---|---|
Unit Price with VAT: | kr.219.84000 |