
TG-A20KX-285-190-0.3 | |
---|---|
DigiKey Part Number | 1168-TG-A20KX-285-190-0.3-ND |
Manufacturer | |
Manufacturer Product Number | TG-A20KX-285-190-0.3 |
Description | THERMAL PAD 285X190MM DARK GREY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 285.00mm x 190.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 285.00mm x 190.00mm | |
Thickness | 0.0118" (0.300mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.79.04000 | kr.79.04 |
10 | kr.69.97100 | kr.699.71 |
25 | kr.66.64960 | kr.1,666.24 |
50 | kr.64.23940 | kr.3,211.97 |
100 | kr.61.91420 | kr.6,191.42 |
250 | kr.58.96524 | kr.14,741.31 |
500 | kr.56.82560 | kr.28,412.80 |
1.000 | kr.54.76109 | kr.54,761.09 |
Unit Price without VAT: | kr.79.04000 |
---|---|
Unit Price with VAT: | kr.98.80000 |