Direct


TG-A2030-10-10-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A2030-10-10-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A2030-10-10-3.0 |
Description | THERM PAD 10MMX10MM WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.118" (3.00mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color White |
Part Status Obsolete | Thermal Conductivity 2.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 10.00mm x 10.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A3500-10-10-3.0 | t-Global Technology | 2.509 | 1168-TG-A3500-10-10-3.0-ND | kr.1.14000 | Direct |


