
TG-A1780-250-250-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1780-250-250-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1780-250-250-0.5 |
Description | THERMAL PAD 250X250MM LIGHT GREY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 250.00mm x 250.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 250.00mm x 250.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 18W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,217.12000 | kr.2,217.12 |
| 10 | kr.1,961.29000 | kr.19,612.90 |
| 25 | kr.1,867.65440 | kr.46,691.36 |
| Unit Price without VAT: | kr.2,217.12000 |
|---|---|
| Unit Price with VAT: | kr.2,771.40000 |



