TG-A1780-25-25-1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1780-25-25-1.0

DigiKey Part Number
1168-TG-A1780-25-25-1.0-ND
Manufacturer
Manufacturer Product Number
TG-A1780-25-25-1.0
Description
THERM PAD 25MMX25MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 25.00mm x 25.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.0394" (1.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
17.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.56.89000kr.56.89
10kr.50.35500kr.503.55
25kr.47.96720kr.1,199.18
50kr.46.23240kr.2,311.62
100kr.44.55920kr.4,455.92
250kr.42.43844kr.10,609.61
500kr.40.89932kr.20,449.66
1.000kr.39.41440kr.39,414.40
Manufacturers Standard Package
Unit Price without VAT:kr.56.89000
Unit Price with VAT:kr.71.11250