
TG-A1660-150-150-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1660-150-150-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-150-150-1.5 |
Description | THERM PAD 150MMX150MM GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 150.00mm x 150.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,446.27000 | kr.1,446.27 |
10 | kr.1,279.50700 | kr.12,795.07 |
25 | kr.1,218.46800 | kr.30,461.70 |
50 | kr.1,174.17080 | kr.58,708.54 |
Unit Price without VAT: | kr.1,446.27000 |
---|---|
Unit Price with VAT: | kr.1,807.83750 |