
TG-A1660-100-100-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A1660-100-100-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1660-100-100-1.5 |
Description | THERM PAD 100MMX100MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 16.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.678.09000 | kr.678.09 |
| 10 | kr.599.97900 | kr.5,999.79 |
| 25 | kr.571.40040 | kr.14,285.01 |
| 50 | kr.550.66240 | kr.27,533.12 |
| 100 | kr.530.64730 | kr.53,064.73 |
| Unit Price without VAT: | kr.678.09000 |
|---|---|
| Unit Price with VAT: | kr.847.61250 |

