TG-A1450
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1450-150-150-2.0

DigiKey Part Number
1168-TG-A1450-150-150-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A1450-150-150-2.0
Description
THERM PAD 150MMX150MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 150.00mm x 150.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
150.00mm x 150.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
14.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,392.30000kr.1,392.30
10kr.1,231.73700kr.12,317.37
25kr.1,172.99200kr.29,324.80
50kr.1,130.35080kr.56,517.54
Manufacturers Standard Package
Unit Price without VAT:kr.1,392.30000
Unit Price with VAT:kr.1,740.37500