TG-A1250-150-150-5.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250-310-310-4.0

DigiKey Part Number
1168-TG-A1250-310-310-4.0-ND
Manufacturer
Manufacturer Product Number
TG-A1250-310-310-4.0
Description
THERM PAD 310MMX310MM GREEN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 310.00mm x 310.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
310.00mm x 310.00mm
Thickness
0.157" (4.00mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
12.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5,954.62000kr.5,954.62
10kr.5,266.34200kr.52,663.42
Manufacturers Standard Package
Unit Price without VAT:kr.5,954.62000
Unit Price with VAT:kr.7,443.27500