
TG-A1250-30-30-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-30-30-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-30-30-3.0 |
Description | THERM PAD 30MMX30MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 30.00mm x 30.00mm Square |
Datasheet | Datasheet |
Category | Outline 30.00mm x 30.00mm |
Manufacturer t-Global Technology | Thickness 0.118" (3.00mm) |
Series | Material Silicone |
Packaging Bulk | Color Green |
Part Status Active | Thermal Conductivity 12.5W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Manufacture |
Shape Square | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.28000 | kr.46.28 |
| 10 | kr.40.98800 | kr.409.88 |
| 25 | kr.39.04160 | kr.976.04 |
| 50 | kr.37.62920 | kr.1,881.46 |
| 100 | kr.36.26860 | kr.3,626.86 |
| 250 | kr.34.54284 | kr.8,635.71 |
| 500 | kr.33.29070 | kr.16,645.35 |
| 1.000 | kr.32.08243 | kr.32,082.43 |
| Unit Price without VAT: | kr.46.28000 |
|---|---|
| Unit Price with VAT: | kr.57.85000 |



