Thermal Pad Green 20.00mm x 20.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250-20-20-3.0

DigiKey Part Number
1168-TG-A1250-20-20-3.0-ND
Manufacturer
Manufacturer Product Number
TG-A1250-20-20-3.0
Description
THERM PAD 20MMX20MM GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 20.00mm x 20.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
20.00mm x 20.00mm
Manufacturer
t-Global Technology
Thickness
0.118" (3.00mm)
Series
Material
Silicone
Packaging
Bulk
Color
Green
Part Status
Active
Thermal Conductivity
12.5W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.38000kr.22.38
10kr.19.81300kr.198.13
25kr.18.87280kr.471.82
50kr.18.19080kr.909.54
100kr.17.53330kr.1,753.33
250kr.16.69956kr.4,174.89
500kr.16.15204kr.8,076.02
Manufacturers Standard Package
Unit Price without VAT:kr.22.38000
Unit Price with VAT:kr.27.97500