
TG-A1250-10-10-4.0 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-10-10-4.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-10-10-4.0 |
Description | THERM PAD 10MMX10MM GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.157" (4.00mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
10 | kr.5.84300 | kr.58.43 |
25 | kr.5.56560 | kr.139.14 |
50 | kr.5.36440 | kr.268.22 |
100 | kr.5.17120 | kr.517.12 |
250 | kr.4.92568 | kr.1,231.42 |
500 | kr.4.74764 | kr.2,373.82 |
1.000 | kr.4.57587 | kr.4,575.87 |
5.000 | kr.4.20004 | kr.21,000.20 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |