
TG-A1250-10-10-1.5 | |
---|---|
DigiKey Part Number | 1168-TG-A1250-10-10-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-10-10-1.5 |
Description | THERM PAD 10MMX10MM GREEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 10.00mm x 10.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.01000 | kr.3.01 |
10 | kr.2.66900 | kr.26.69 |
25 | kr.2.54200 | kr.63.55 |
50 | kr.2.45120 | kr.122.56 |
100 | kr.2.36290 | kr.236.29 |
250 | kr.2.25048 | kr.562.62 |
500 | kr.2.16934 | kr.1,084.67 |
1.000 | kr.2.09094 | kr.2,090.94 |
5.000 | kr.1.91941 | kr.9,597.05 |
Unit Price without VAT: | kr.3.01000 |
---|---|
Unit Price with VAT: | kr.3.76250 |