

T62-100-100-0.13 | |
|---|---|
DigiKey Part Number | 1168-T62-100-100-0.13-ND |
Manufacturer | |
Manufacturer Product Number | T62-100-100-0.13 |
Description | THERM PAD 100MMX100MM BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer t-Global Technology | Material Graphite |
Series | Color Black |
Packaging Box | Thermal Conductivity 20W/m-K |
Part Status Active | Shelf Life 36 Months |
Type Graphite-Pad, Sheet | Shelf Life Start Date of Purchase |
Shape Square | Base Product Number |
Outline 100.00mm x 100.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.10.72700 | kr.107.27 |
| 25 | kr.10.21760 | kr.255.44 |
| 50 | kr.9.84720 | kr.492.36 |
| 100 | kr.9.49220 | kr.949.22 |
| 250 | kr.9.04136 | kr.2,260.34 |
| 500 | kr.8.71420 | kr.4,357.10 |
| 1.000 | kr.8.42998 | kr.8,429.98 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |



