

LP0004/01-TI900-0.12-0 | |
---|---|
DigiKey Part Number | 1168-LP0004/01-TI900-0.12-0-ND |
Manufacturer | |
Manufacturer Product Number | LP0004/01-TI900-0.12-0 |
Description | THERM PAD LUXEON LXK8-PWXX-0008 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LP LUXEON LXK8-PWxx-0008 Thermally Conductive Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thermally Conductive Pad | |
For Use With/Related Products | LUXEON LXK8-PWxx-0008 | |
Shape | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | kr.6.10975 | kr.1,221.95 |
Unit Price without VAT: | kr.6.10975 |
---|---|
Unit Price with VAT: | kr.7.63719 |