

LI98C-300-300-0.2 | |
|---|---|
DigiKey Part Number | 1168-LI98C-300-300-0.2-ND |
Manufacturer | |
Manufacturer Product Number | LI98C-300-300-0.2 |
Description | THERM PAD 300MMX300MM W/ADH WHT |
Customer Reference | |
Detailed Description | Thermal Pad White 300.00mm x 300.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic Elastomer |
Manufacturer t-Global Technology | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Fiberglass |
Packaging Box | Color White |
Part Status Obsolete | Thermal Conductivity 1.9W/m-K |
Type Tape, Roll | Shelf Life 12 Months |
Shape Square | Shelf Life Start Date of Purchase |
Outline 300.00mm x 300.00mm | Base Product Number |
Thickness 0.0080" (0.203mm) |

