LI98C-150-150-0.2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 24
Unit Price: kr.47.04000
Datasheet
Thermal Pad White 150.00mm x 150.00mm Square Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad White 150.00mm x 150.00mm Square Adhesive - Both Sides

LI98C-150-150-0.2

DigiKey Part Number
1168-LI98C-150-150-0.2-ND
Manufacturer
Manufacturer Product Number
LI98C-150-150-0.2
Description
THERM PAD 150MMX150MM W/ADH WHT
Customer Reference
Detailed Description
Thermal Pad White 150.00mm x 150.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Acrylic Elastomer
Manufacturer
t-Global Technology
Adhesive
Adhesive - Both Sides
Series
Backing, Carrier
Fiberglass
Packaging
Box
Color
White
Part Status
Obsolete
Thermal Conductivity
1.9W/m-K
Type
Tape, Roll
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Purchase
Outline
150.00mm x 150.00mm
Base Product Number
Thickness
0.0080" (0.203mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LI98C-150-150-0.25t-Global Technology241168-LI98C-150-150-0.25-NDkr.47.04000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes