

TG-AL373-13-7-1.0-0 | |
|---|---|
DigiKey Part Number | 1168-TG-AL373-13-7-1.0-0-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-13-7-1.0-0 |
Description | THERM PAD 13MMX7MM YLW |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 13.00mm x 7.00mm Rectangular |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Box | Color Yellow |
Part Status Not For New Designs | Thermal Conductivity 1.7W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 13.00mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.1.08280 | kr.27.07 |
| 50 | kr.1.04360 | kr.52.18 |
| 100 | kr.1.00620 | kr.100.62 |
| 250 | kr.0.95812 | kr.239.53 |
| 500 | kr.0.92362 | kr.461.81 |
| 1.000 | kr.0.89020 | kr.890.20 |
| 5.000 | kr.0.81728 | kr.4,086.40 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

