
GT10D-15.1-11.5-0.25-1A | |
---|---|
DigiKey Part Number | 1168-GT10D-15.1-11.5-0.25-1A-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-15.1-11.5-0.25-1A |
Description | THERMAL PAD 15.1X11.5MM PINK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 15.10mm x 11.50mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Rectangular | |
Outline | 15.10mm x 11.50mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.41600 | kr.4.16 |
25 | kr.0.39680 | kr.9.92 |
50 | kr.0.38140 | kr.19.07 |
100 | kr.0.36800 | kr.36.80 |
250 | kr.0.35048 | kr.87.62 |
500 | kr.0.33792 | kr.168.96 |
1.000 | kr.0.32570 | kr.325.70 |
5.000 | kr.0.29906 | kr.1,495.30 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |