
GT10D-100-100-0.25-0 | |
|---|---|
DigiKey Part Number | 1168-GT10D-100-100-0.25-0-ND |
Manufacturer | |
Manufacturer Product Number | GT10D-100-100-0.25-0 |
Description | THERMAL PAD 100X100MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Thermal Pad | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.32000 | kr.8.32 |
| 10 | kr.7.37200 | kr.73.72 |
| 25 | kr.7.02000 | kr.175.50 |
| 50 | kr.6.76600 | kr.338.30 |
| 100 | kr.6.52220 | kr.652.22 |
| 250 | kr.6.21240 | kr.1,553.10 |
| 500 | kr.5.98780 | kr.2,993.90 |
| 1.000 | kr.5.77114 | kr.5,771.14 |
| 5.000 | kr.5.29704 | kr.26,485.20 |
| Unit Price without VAT: | kr.8.32000 |
|---|---|
| Unit Price with VAT: | kr.10.40000 |





