DC0011/08-H48-6G-0.3-2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC0011/08-H48-6G-0.3-2A

DC0011/08-TG-A486G-0.3-2A

DigiKey Part Number
1168-DC0011/08-TG-A486G-0.3-2A-ND
Manufacturer
Manufacturer Product Number
DC0011/08-TG-A486G-0.3-2A
Description
THERM PAD 19.05MMX12.7MM W/ADH
Customer Reference
Detailed Description
Thermal Pad Gray 19.05mm x 12.70mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Last Time Buy
Usage
TO-220
Type
Die-Cut Pad, Sheet
Shape
Rectangular
Outline
19.05mm x 12.70mm
Thickness
0.0120" (0.305mm)
Material
Silicone Elastomer
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
6.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31/12/2025
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.3.62900kr.36.29
25kr.3.45600kr.86.40
50kr.3.33180kr.166.59
100kr.3.21220kr.321.22
250kr.3.05972kr.764.93
500kr.2.94912kr.1,474.56
1.000kr.2.84250kr.2,842.50
5.000kr.2.60925kr.13,046.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500