

DC0001/06-TI900-0.12-2A | |
|---|---|
DigiKey Part Number | 1168-1783-ND |
Manufacturer | |
Manufacturer Product Number | DC0001/06-TI900-0.12-2A |
Description | THERM PAD 41.91X28.96MM W/ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 41.91mm x 28.96mm Rhombus Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0050" (0.127mm) |
Manufacturer t-Global Technology | Material Silicone |
Series | Adhesive Adhesive - Both Sides |
Packaging Bulk | Backing, Carrier Viscose |
Part Status Active | Color White |
Usage TO-3 | Thermal Conductivity 1.8W/m-K |
Type Die-Cut Pad, Sheet | Shelf Life 24 Months |
Shape Rhombus | Base Product Number |
Outline 41.91mm x 28.96mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.15.63167 | kr.1,125.48 |
| Unit Price without VAT: | kr.15.63167 |
|---|---|
| Unit Price with VAT: | kr.19.53959 |

